SAM, 21 → 23 mm Jaw Capacity Box Wrench, 187mm Overall, Straight Handle
- RS Stock No.:
- 282-8805
- Mfr. Part No.:
- 86-D-21X23
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8805
- Mfr. Part No.:
- 86-D-21X23
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Box Wrench | |
| Jaw Capacity | 21 → 23 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 187mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 691, ISO 2236, ISO 691, NF ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Box Wrench | ||
Jaw Capacity 21 → 23 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 187mm | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 691, ISO 2236, ISO 691, NF ISO 2236, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Straight tube wrench has two different openings per wrench. This wrench has hexagonal body and 6 flat head.
Chrome plate finish
DIN ISO 691 and ISO 2236 standard
Related links
- SAM Tube Wrench 12 to 13 mm Jaw Capacity, Straight Handle
- SAM Tube Wrench 27 to 29 mm Jaw Capacity, Straight Handle
- SAM Tube Wrench 25 to 28 mm Jaw Capacity, Straight Handle
- SAM Tube Wrench 16 to 17 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 17 mm Jaw Capacity, Metal Handle
- SAM Ring Wrench 32 mm Jaw Capacity, Straight Handle
- SAM Open End Wrench 75 mm Jaw Capacity, Straight Handle
