Subtotal (1 unit)*
$377.65
(exc. GST)
$415.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.65 |
*price indicative
- RS Stock No.:
- 209-313
- Mfr. Part No.:
- FHTN-J2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
FHTN-J2
The SAM Outillage Spanners is expertly designed for tackling the challenges of braking hydraulic unions. With a unique ability to grip rounded or corroded nuts, these tools provide a reliable solution for those tricky brake pipe connections. The clever design incorporates revolutionary imprints on the wrench head, enabling it to function similarly to spring hinges, effectively tightening around damaged fittings where conventional wrenches often struggle.
Allows access to confined spaces with ease
Ideal replacement for traditional pipe wrenches and adjustable spanners
Durable construction ensures long lasting performance
Guarantee without time limit when used under normal conditions
Related links
- SAM Slogging Spanner Metric, 165 mm Overall
- SAM 1-Piece Punch 4mm Shank, 165 mm Overall
- SAM Z-240 Series Insulated Insulated Wire Stripper 165 mm Overall
- SAM 165 mm Metric Engineer Square
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- SAM Combination Spanner 15/32 in, 165 mm Overall
- SAM 240-R16G Series Sheath Insulated Wire Stripper 165 mm Overall
