SAM Combination Spanner 15/32 in, 165mm Overall
- RS Stock No.:
- 211-267
- Mfr. Part No.:
- 50-H12
- Brand:
- SAM
Subtotal (1 unit)*
$33.20
(exc. GST)
$36.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.20 |
*price indicative
- RS Stock No.:
- 211-267
- Mfr. Part No.:
- 50-H12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 15/32 in | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 165mm | |
| Finish | Bright Polished | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 15/32 in | ||
Unit of Measure Imperial, Metric | ||
Product Type Combination Spanner | ||
Overall Length 165mm | ||
Finish Bright Polished | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-H12
The SAM Outillage Multi Imprint Profile Combination Spanner is designed for versatility and ease of use, making it an essential addition to any toolbox. Its innovative profile allows it to adapt to a variety of nut types, whether they are new, worn, or rounded, thereby eliminating the need for multiple tools. The spanner's bright polished finish not only adds aesthetic appeal but also enhances durability, ensuring it withstands frequent usage. This tool is perfect for professionals and DIY enthusiasts alike, providing significant weight savings and enabling efficient handling during various interventions.
Comfortable grip enhances user control and reduces fatigue
Multi imprint profile effectively grips and loosens a range of nut shapes
Lightweight build minimises strain during extended tasks
Ideal for tackling both routine and emergency repairs with ease
Related links
- SAM Combination Spanner Polished Surface, 170 mm Overall 15/32 in
- SAM Combination Spanner 15 mm, 120 mm Overall
- SAM Combination Spanner Polished Surface, 198 mm Overall 19/32 in
- SAM Combination Spanner Height Safe 15/32 in, 163 mm Overall
- SAM Combination Spanner 14 mm, 178 mm Overall
- Facom Combination Spanner 7/16 in, 165 mm Overall
- SAM Combination Spanner 17 mm, 129 mm Overall
- SAM Combination Spanner 16 mm, 198 mm Overall
