Bahco, 160 mm Jaw Capacity Ring Wrench, 580mm Overall, Short Handle
- RS Stock No.:
- 171-750
- Mfr. Part No.:
- 7444SG-M-160
- Brand:
- Bahco
Subtotal (1 unit)*
$7,413.88
(exc. GST)
$8,155.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,413.88 |
*price indicative
- RS Stock No.:
- 171-750
- Mfr. Part No.:
- 7444SG-M-160
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 160 mm | |
| Product Type | Wrench | |
| Overall Length | 580mm | |
| Handle Type | Short | |
| Finish | Steel Grey | |
| Material | Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 160 mm | ||
Product Type Wrench | ||
Overall Length 580mm | ||
Handle Type Short | ||
Finish Steel Grey | ||
Material Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 160 mm Ring End Slogging Wrench 580 mm
The Bahco Tools Short Shank Wrench is designed to tackle the most demanding tasks with ease. Its robust construction ensures durability, making it an ideal choice for professionals who require reliability in every application. With a striking end tailored for heavy duty uses and a short, strong profiled handle with hammer compatibility, this wrench delivers outstanding performance.
12 point profile ring optimises grip on a variety of fasteners
Steel grey finish contributes to both aesthetic appeal and functionality
Manufactured from premium special steel for superior strength and durability
Related links
- Bahco Ring Wrench 145 mm Jaw Capacity, Short Handle
- Bahco Ring Wrench 150 mm Jaw Capacity, Short Handle
- Bahco Ring Wrench 165 mm Jaw Capacity, Short Handle
- Bahco Ring Wrench 175 mm Jaw Capacity, Short Handle
- Bahco Ring Wrench Short Handle
- Bahco Ring Wrench Short Handle
- Bahco Ring Wrench Short Handle
- Bahco Ring Wrench Short Handle
