Bahco Ring Wrench, 480mm Overall, Short Handle
- RS Stock No.:
- 171-999
- Mfr. Part No.:
- 7444SG-M-120
- Brand:
- Bahco
Subtotal (1 unit)*
$2,678.53
(exc. GST)
$2,946.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,678.53 |
*price indicative
- RS Stock No.:
- 171-999
- Mfr. Part No.:
- 7444SG-M-120
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Overall Length | 480mm | |
| Handle Type | Short | |
| Finish | Steel Grey | |
| Material | Special Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Overall Length 480mm | ||
Handle Type Short | ||
Finish Steel Grey | ||
Material Special Steel | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 120 mm Ring End Slogging Wrench 480 mm
The Bahco Tools Short Shank Wrench is designed to tackle the most demanding tasks with ease. Its robust construction ensures durability, making it an ideal choice for professionals who require reliability in every application. With a striking end tailored for heavy duty uses and a short, strong profiled handle with hammer compatibility, this wrench delivers outstanding performance.
12 point profile ring optimises grip on a variety of fasteners
Steel grey finish contributes to both aesthetic appeal and functionality
Manufactured from premium special steel for superior strength and durability
