Bahco, 150 mm Jaw Capacity Ring Wrench, 580mm Overall, Short Handle

Subtotal (1 unit)*

$6,443.49

(exc. GST)

$7,087.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,443.49

*price indicative

RS Stock No.:
171-748
Mfr. Part No.:
7444SG-M-150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

150 mm

Wrench Type

Ring Wrench

Product Type

Wrench

Overall Length

580mm

Handle Type

Short

Finish

Steel Grey

Material

Steel

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 150 mm Ring End Slogging Wrench 580 mm


The Bahco Tools Short Shank Wrench is designed to tackle the most demanding tasks with ease. Its robust construction ensures durability, making it an ideal choice for professionals who require reliability in every application. With a striking end tailored for heavy duty uses and a short, strong profiled handle with hammer compatibility, this wrench delivers outstanding performance.

12 point profile ring optimises grip on a variety of fasteners

Steel grey finish contributes to both aesthetic appeal and functionality

Manufactured from premium special steel for superior strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy