Virax, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 17 mm Jaw Capacity Flexible Head, 190mm Overall, Ratchet Handle
- RS Stock No.:
- 284-0163
- Mfr. Part No.:
- 310325
- Brand:
- Virax
Subtotal (1 unit)*
$332.37
(exc. GST)
$365.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.37 |
*price indicative
- RS Stock No.:
- 284-0163
- Mfr. Part No.:
- 310325
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Flexible Head | |
| Jaw Capacity | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 17 mm | |
| Product Type | Wrench | |
| Overall Length | 190mm | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Flexible Head | ||
Jaw Capacity 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 17 mm | ||
Product Type Wrench | ||
Overall Length 190mm | ||
Handle Type Ratchet | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Flexible Head Ratchet Wrench ideal for tightening operations in difficult to access locations. Dimensions indicated on the case enabling quick selection and easy storage.
Ratchet wrench with a 5° recovery angle
Easy positioning on the nut
Related links
- Virax Ratchet Combination Spanner Ratchet Handle
- Knipex 3/8 in Ratchet with Reversible Ratchet Handle, 190mm Overall
- Crescent Ratchet Wrench Ratchet Handle
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 1 in Ratchet Handle with Ratchet Handle, 720 mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 202mm Overall
- Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- Stanley Proto 6.35 mm Ratchet with Ratchet Handle, 127mm Overall
