Bott Steel Workbench, 910 mm x 1.5m x 600 mm
- RS Stock No.:
- 272-3789
- Mfr. Part No.:
- 16922506.16
- Brand:
- Bott
Subtotal (1 unit)*
$1,266.16
(exc. GST)
$1,392.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,266.16 |
*price indicative
- RS Stock No.:
- 272-3789
- Mfr. Part No.:
- 16922506.16
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Welded Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 600mm | |
| Width | 1.5m | |
| Colour | RAL 7035 | |
| Height | 910mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Welded Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 600mm | ||
Width 1.5m | ||
Colour RAL 7035 | ||
Height 910mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott welded bench constructed with plate steel worktop. This welded bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This bench has 1500 mm width, 600 mm depth and 910 mm height.
Robust
10 year guarantee
Full depth base shelf
Tubular and folded steel framework
Related links
- Bott Steel Workbench, 910 mm x 1000mm x 600 mm
- Bott Steel Workbench, 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1500mm x 600 mm
- Treston 10349017P Epoxy Powder Coated Steel Workbench 1100 mm x 1500mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
