SAM TM-1 Portable Metal Workbench, 800kg Max Load, 820 mm x 640mm x 1.08 m
- RS Stock No.:
- 284-8996
- Mfr. Part No.:
- TM-1
- Brand:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
$838.76
(exc. GST)
$922.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.76 |
*price indicative
- RS Stock No.:
- 284-8996
- Mfr. Part No.:
- TM-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Table | |
| Portable | Yes | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 1.08m | |
| Width | 640mm | |
| Colour | Light Wood | |
| Height | 820mm | |
| Clamp Included | Yes | |
| Model Number | TM-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Table | ||
Portable Yes | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 1.08m | ||
Width 640mm | ||
Colour Light Wood | ||
Height 820mm | ||
Clamp Included Yes | ||
Model Number TM-1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Folding Table for Plumber prioritizes stability, featuring a wide base to ensure a steady work surface. Its design emphasizes simplicity, allowing easy transport facilitated by a strap to secure the folded feet. The table boasts durability, with a wooden TOP supported by a robust metal angle frame, providing a sturdy platform for various tasks. With a remarkable weight resistance of 800 kg.
Simple transport
Strap to hold the feet folded
Related links
- BETA Metal Workbench 930 mm x 640mm x 2 m
- Bott Steel Workbench 840 mm x 2m x 840 mm
- Bott Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Facom 1 Castor Mobile Workbench 80 kg Load, 820 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1080 mm x 1.08 m x
- OPTIBELT Drive Belt 1040 mm Length
