Bott Steel Workbench, 800kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 252-0370
- Mfr. Part No.:
- 41002064.19V
- Brand:
- Bott
Subtotal (1 unit)*
$6,107.67
(exc. GST)
$6,718.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,107.67 |
*price indicative
- RS Stock No.:
- 252-0370
- Mfr. Part No.:
- 41002064.19V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 750mm | |
| Colour | Grey | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 750mm | ||
Colour Grey | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio storage bench with 1 drawer-door cabinet / 3 drawer cabinet / 1 drawer-door cabinet is a heavy duty, steel channel framework with integrated storage units and a 40mm multiplex wood worktop. Drawer configuration: 4x 150mm, 1x 200mm with 100% extension slides (75kg) with two, perfo panel lined, reinforced doors. Finished in durable powder coat paint.
Width is 2000 mm
Depth is 750 mm
Height is 840 mm
Drawer load capacity 75 kg
Related links
- Bott Steel Workbench 840 mm x 2m x 840 mm
- Bott Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2m x 840 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41003660.16V Sheet Steel Workbench 840 mm x 75mm x 200 mm
- Bott 41003643.16V Portable Sheet Steel Workbench 840 mm x 75mm x 200 mm
