SAM ETAB-BT4T Workbench, 50kg Max Load, 460 mm x 603mm x 458 mm
- RS Stock No.:
- 284-8956
- Mfr. Part No.:
- ETAB-BT4T
- Brand:
- SAM
Subtotal (1 unit)*
$1,263.49
(exc. GST)
$1,389.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,263.49 |
*price indicative
- RS Stock No.:
- 284-8956
- Mfr. Part No.:
- ETAB-BT4T
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Sub Type | Drawer Workbench | |
| Maximum Load | 50kg | |
| Length | 458mm | |
| Width | 603mm | |
| Height | 460mm | |
| Model Number | ETAB-BT4T | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Sub Type Drawer Workbench | ||
Maximum Load 50kg | ||
Length 458mm | ||
Width 603mm | ||
Height 460mm | ||
Model Number ETAB-BT4T | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Workbench Drawer Unit with 4 drawer, 3 drawer is 75 mm in height and 1 drawers are 150 mm in height. With a load capacity of 50 kg per drawer and full opening facilitated by its high quality ball bearing slide mechanism, you enjoy significant and convenient storage space for organizing all your tools and equipment effortlessly.
Robust and secure storage solution
Centrally locked key system
Related links
- SAM ETAB-BT3T Workbench 460 mm x 603mm x 458 mm
- SAM ETAB-BT150 Metal Workbench 229 mm x 458mm x 603 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 458 mm x 458 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 458 mm x 458 mm x
- Tork Plastic White Wall Wall Mount Paper Towel Dispenser, 114 mm x 458 mm x 30.2cm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 15 mm x 458 mm x 456mm
