SAM ETAB-BT3T Workbench, 50kg Max Load, 460 mm x 603mm x 458 mm

Subtotal (1 unit)*

$1,102.20

(exc. GST)

$1,212.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,102.20

*price indicative

RS Stock No.:
284-8955
Mfr. Part No.:
ETAB-BT3T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Maximum Load

50kg

Length

458mm

Width

603mm

Height

460mm

Model Number

ETAB-BT3T

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench Drawer Unit with 3 drawer, 1 drawer is 75 mm in height and 2 drawers are 150 mm in height. With a load capacity of 50 kg per drawer and full opening facilitated by its high quality ball bearing slide mechanism, you enjoy significant and convenient storage space for organizing all your tools and equipment effortlessly.

Robust and secure storage solution

Centrally locked key system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy