SAM ETAB-200M4 Metal Workbench, 750mm x 880mm x 2000mm
- RS Stock No.:
- 284-8945
- Mfr. Part No.:
- ETAB-200M4
- Brand:
- SAM
Subtotal (1 unit)*
$2,959.05
(exc. GST)
$3,254.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,959.05 |
*price indicative
- RS Stock No.:
- 284-8945
- Mfr. Part No.:
- ETAB-200M4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Workbench | |
| Material | Metal | |
| Length | 2000mm | |
| Width | 880mm | |
| Height | 750mm | |
| Number of Drawers | 4 | |
| Model Number | ETAB-200M4 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Workbench | ||
Material Metal | ||
Length 2000mm | ||
Width 880mm | ||
Height 750mm | ||
Number of Drawers 4 | ||
Model Number ETAB-200M4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2 Meter Workbench with 4 drawer cabinet enhances comfort in your workshop. A high quality professional workbench for a 2 meter workshop with a beech wood surface of 40mm thickness. Featuring 3 generous drawers with dimensions of 490 x 380 x 150 mm and 1 drawer with dimensions of 490 x 380 x 225 mm, all with full opening on ball bearing slides, providing spacious and convenient storage for securely organizing all your tools.
Key operated lock
Centralized locking system
Full length handle with a hand saving fold
Related links
- SAM ETAB-T20 Metal Workbench, 750mm x 880mm x 2000mm
- SAM ETAB-200PBF Metal Workbench, 750mm x 880mm x 2000mm
- SAM ETAB-200M1P Metal Workbench, 750mm x 880mm x 2000mm
- SAM ETAB-200M1E Metal Workbench, 750mm x 200 x 2000mm
- SAM ETAB-200M1 Metal Workbench, 750mm x 200 x 2000mm
- SAM ETAB-KIT200-3 Metal Workbench 1800mm x 750mm x 2000mm
- SAM ETAB-KIT200-1 Metal Workbench 1800mm x 750mm x 2000mm
- SAM ETAB-KIT200-2 Metal Workbench 1800mm x 750mm x 2000mm
