Bott Steel Workbench, 840 mm x 1.5m x 750 mm

Subtotal (1 unit)*

$1,269.29

(exc. GST)

$1,396.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,269.29

*price indicative

RS Stock No.:
272-4052
Mfr. Part No.:
41003085.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Framework Bench

Portable

No

Material

Steel

Length

750mm

Colour

RAL 7035

Width

1.5m

Height

840mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 1500 mm width, 750 mm depth and 840 mm height.

10 year guarantee

Heavy duty steel channel

Framework with 40 mm multiplex wood worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy