Bott Portable Steel Workbench, 75kg Max Load, 910 mm x 1m x 600 mm
- RS Stock No.:
- 272-3803
- Mfr. Part No.:
- 16922802.11
- Brand:
- Bott
Subtotal (1 unit)*
$1,559.17
(exc. GST)
$1,715.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,559.17 |
*price indicative
- RS Stock No.:
- 272-3803
- Mfr. Part No.:
- 16922802.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Welded Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Width | 1m | |
| Colour | Light Grey | |
| Height | 910mm | |
| Adjustable Height | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Welded Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Width 1m | ||
Colour Light Grey | ||
Height 910mm | ||
Adjustable Height No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile welded bench constructed with full cupboard and plate steel worktop. This welded bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey or RAL 5010 gentian blue. This bench has 1000 mm widt
Robust
10 year guarantee
Full depth base shelf
75 kg shelf load capacity
Tubular and folded steel framework
Related links
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 910 mm x 1000mm x 600 mm
- Bott Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1000mm x 600 mm
