Bott Steel Workbench, 910 mm x 1m x 600 mm

Subtotal (1 unit)*

$957.61

(exc. GST)

$1,053.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.61

*price indicative

RS Stock No.:
272-3787
Mfr. Part No.:
16922502.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Welded Bench

Portable

No

Material

Steel

Length

600mm

Width

1m

Colour

RAL 7035

Height

910mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott welded bench constructed with plate steel worktop. This welded bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This bench has 1000 mm width, 600 mm depth and 910 mm height.

Robust

10 year guarantee

Full depth base shelf

Tubular and folded steel framework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy