Bott Portable Steel Workbench, 930 mm x 1m x 800 mm

Subtotal (1 unit)*

$1,549.06

(exc. GST)

$1,703.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,549.06

*price indicative

RS Stock No.:
272-3784
Mfr. Part No.:
16922111.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Mobile Framework Bench

Portable

Yes

Material

Steel

Length

800mm

Width

1m

Colour

Light Grey

Height

930mm

Adjustable Height

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott mobile work stand is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This work stand constructed with 1000 mm width, 800 mm depth and 930 mm height.

30 mm lino worktop

Robust construction

Steel channel and cross braced

Framework with full depth base shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy