Bott Portable Steel Workbench, 300kg Max Load, 840 mm x 2m x 750 mm
- RS Stock No.:
- 252-0371
- Mfr. Part No.:
- 41002124.11V
- Brand:
- Bott
Subtotal (1 unit)*
$5,841.45
(exc. GST)
$6,425.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,841.45 |
*price indicative
- RS Stock No.:
- 252-0371
- Mfr. Part No.:
- 41002124.11V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Full Cupboard/3 Drw/Full Cupboard | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 750mm | |
| Colour | Grey, Blue | |
| Width | 2m | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Full Cupboard/3 Drw/Full Cupboard | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 750mm | ||
Colour Grey, Blue | ||
Width 2m | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio mobile storage bench with full cupboard / 3 drawer cabinet / full cupboard heavy duty, steel channel framework with integrated storage units 125 mm diameter castors and a 40 mm multiplex wood worktop. Drawer configuration: 2x 150mm, 1x 200mm with 100% extension slides with two, perfo panel lined, reinforced 500mm high and adjustable height, galvanized steel shelves. Finished in durable powder coat paint.
Width is 2000 mm
Depth is 750 mm
Height is 840 mm
Drawer load capacity is 50 kg
Number of shelves are 2
Shelf load capacity is 100kg
Related links
- Bott Portable Steel Workbench 840 mm x 2m x 840 mm
- Bott Steel Workbench 840 mm x 2m x 840 mm
- Bott Portable Steel Workbench 840 mm x 750mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 1500mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott 41003643.16V Portable Sheet Steel Workbench 840 mm x 75mm x 200 mm
- Bott 41003637.16V Portable Sheet Steel Workbench 840 mm x 75mm x 1500 mm
- Bott 41003662.16V Portable Sheet Steel Workbench 840 mm x 75mm x 200 mm
