Bott 41003660.16V Steel Workbench, 350kg Max Load, 840 mm x 750mm x 2 m

Subtotal (1 unit)*

$5,401.83

(exc. GST)

$5,942.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,401.83

*price indicative

RS Stock No.:
620-631
Mfr. Part No.:
41003660.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

350kg

Length

2m

Colour

Light Grey

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41003660.16V

Standards/Approvals

ISO 14001:2015

Non Compliant

COO (Country of Origin):
GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.

Fixed or Adjustable working height

„Choice of 40mm thick worktops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy