Gedore Portable Steel Mobile Workbench, 1t Max Load, 990 mm x 625mm x 1.1 m
- RS Stock No.:
- 608-562
- Mfr. Part No.:
- 1814958
- Brand:
- Gedore
Subtotal (1 unit)*
$6,054.58
(exc. GST)
$6,660.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,054.58 |
*price indicative
- RS Stock No.:
- 608-562
- Mfr. Part No.:
- 1814958
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Mobile Workbench | |
| Sub Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1t | |
| Length | 1.1m | |
| Width | 625mm | |
| Colour | Blue | |
| Height | 990mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Mobile Workbench | ||
Sub Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1t | ||
Length 1.1m | ||
Width 625mm | ||
Colour Blue | ||
Height 990mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Mobile workbench is a versatile storage solution designed for efficiency and ease of access in any workshop or workspace. With six spacious drawers, it provides ample space for tools and equipment, while the one-hand operation and safety lock feature ensure convenience and security. Constructed from robust sheet steel, this workbench boasts a static load capacity of 1000 kg, making it Ideal for heavy-duty tasks. The work surface is complemented by a Durable powder-coated finish and a worktop dimension of 1100 x 550 x 30 mm, designed to withstand daily wear and tear. Its thoughtful design also incorporates a central locking mechanism for added safety and ease of use.
Six drawers optimally designed for tool storage
One hand operation allows for seamless access
Safety lock ensures secure storage of contents
Load capacity per drawer of 40 kg, accommodating varied tools
Heavy duty lower drawer can hold up to 60 kg
Central locking system enhances security during use
Static load capacity of 1000 kg for heavy duty tasks
Suitable for mobile operation with a capacity of 500 kg
Overall dimensions make it Compact yet spacious
Durable sheet steel construction ensures longevity
Powder coated surface for enhanced durability and ease of cleaning
Includes fixed and swivel castors to facilitate movement
Designed with two fixed rollers and two swivel castors with brakes for stability
Customisable with crosswise and lengthwise dividers
Stylish GEDORE blue finish aligns with professional workshop aesthetics
Related links
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1200 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 630mm x 1100 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1200 mm
- Bott 41003634.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
- Bott 41003632.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
- Bott 41003633.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
- Bott 41003631.16V Portable Sheet Steel Workbench 1140 mm x 75mm x 750 mm
