SAM 660mm Drawer WorkbenchFor Use With Castors
- RS Stock No.:
- 899-118
- Mfr. Part No.:
- ETAB-MB9T
- Brand:
- SAM
N
Subtotal (1 unit)*
$3,012.69
(exc. GST)
$3,313.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,012.69 |
*price indicative
- RS Stock No.:
- 899-118
- Mfr. Part No.:
- ETAB-MB9T
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Width | 660mm | |
| For Use With | Castors | |
| Sub Type | Drawer Workbench | |
| Depth | 630mm | |
| Height | 845mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Width 660mm | ||
For Use With Castors | ||
Sub Type Drawer Workbench | ||
Depth 630mm | ||
Height 845mm | ||
- COO (Country of Origin):
- FR
The SAM workbench unit offers robust storage solutions designed for organisation and security, providing efficient storage for tools with its nine drawers featuring central key-locking for easy access and protection.
Workbench dimensions of 630 x 660 x 845 mm ensure a Compact design suitable for various workspaces
Central key-locking system secures tools, enhancing safety and storage efficiency
Nine total drawers with ball-slider opening provide easy access to stored items
