SAM 660mm Drawer WorkbenchFor Use With Castors
- RS Stock No.:
- 899-117
- Mfr. Part No.:
- ETAB-MB7T
- Brand:
- SAM
N
Subtotal (1 unit)*
$2,811.71
(exc. GST)
$3,092.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,811.71 |
*price indicative
- RS Stock No.:
- 899-117
- Mfr. Part No.:
- ETAB-MB7T
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench | |
| Standards/Approvals | ISO 9001 | |
| Height | 845mm | |
| Sub Type | Drawer Workbench | |
| For Use With | Castors | |
| Width | 660mm | |
| Depth | 630mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench | ||
Standards/Approvals ISO 9001 | ||
Height 845mm | ||
Sub Type Drawer Workbench | ||
For Use With Castors | ||
Width 660mm | ||
Depth 630mm | ||
- COO (Country of Origin):
- FR
The SAM workbench unit offers a practical solution for tool organisation and secure storage. Its seven-drawer design enhances accessibility while ensuring tools are neatly stowed away when not in use.
Workbench unit dimensions of 630 x 660 x 845 mm for ample workspace
Central key-locking system provides enhanced security for stored tools
Seven drawers equipped with ball-slider opening mechanisms for smooth access
