SAM 660mm WorkbenchFor Use With Workshop

N

Subtotal (1 unit)*

$2,409.75

(exc. GST)

$2,650.72

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,409.75

*price indicative

RS Stock No.:
899-111
Mfr. Part No.:
ETAB-MB1P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Standards/Approvals

ISO 9001

Width

660mm

For Use With

Workshop

Sub Type

Workbench

Depth

630mm

Height

845mm

COO (Country of Origin):
FR
The SAM workbench unit offers a practical solution for optimising your workspace, featuring well-organised interior storage and easy access through an ergonomic door.

Optimised interior storage ensures secure tool organisation

Door fitted with an ergonomic handle for quick access

Two shelves provide additional, well-organised storage

10-square and 38-pitch lateral pegboards allow for efficient tool hanging

Designed to meet demanding professional needs with functional elegance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy