Toughbuilt Industries TableFor Use With Jobsite Table
- RS Stock No.:
- 763-582
- Mfr. Part No.:
- TB-C700-2-XEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$414.13
(exc. GST)
$455.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.13 |
*price indicative
- RS Stock No.:
- 763-582
- Mfr. Part No.:
- TB-C700-2-XEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Sawhorse | |
| For Use With | Jobsite Table | |
| Sub Type | Table | |
| Depth | 27.46in | |
| Height | 32.09in | |
| Material | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Sawhorse | ||
For Use With Jobsite Table | ||
Sub Type Table | ||
Depth 27.46in | ||
Height 32.09in | ||
Material Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Jobsite table features easy-to-setup support arms that transform two sawhorses into a solid, reliable work surface. With 45 x 95mm support arms, it provides a sturdy and safe workspace, making on-site jobs quick and efficient.
Includes 45 x 95mm support arms for added stability
Features easy-to-setup support arms that transform sawhorses into a solid work surface
Provides a sturdy, reliable, and safe workspace
Makes on-site jobs quick and efficient
Designed for quick setup and long-lasting performance
Related links
- Toughbuilt Industries TableFor Use With Jobsite Table
- Toughbuilt Industries StandFor Use With Tool
- Toughbuilt Industries 6-Piece Stand for use with Tools
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries Steel Bar
