Toughbuilt Industries 6-Piece Stand Stand for use with Tools
- RS Stock No.:
- 763-610
- Mfr. Part No.:
- TB-S510-XEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$487.47
(exc. GST)
$536.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.47 |
*price indicative
- RS Stock No.:
- 763-610
- Mfr. Part No.:
- TB-S510-XEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Stand | |
| Sub Type | Stand | |
| For Use With | Tools | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Stand | ||
Sub Type Stand | ||
For Use With Tools | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Universal mitre saw stand features quick-release leg locks for simple set-up and take-down. Material support pegs provide safe and easy storage of materials off the ground, enhancing convenience and organization during use.
Includes quick-release leg locks for easy set-up and take-down
Provides material support pegs for safe storage of materials off the ground
Designed for universal compatibility with various mitre saws
Enhances convenience and organization during use
- RS Stock No. 2741250
- Mfr. Part No. YLA931003
Each
$40.04
- RS Stock No. 3869739
- Mfr. Part No. 2615448532
Each
$58.73
- RS Stock No. 7722946
- Mfr. Part No. 26151453JB
Each
$49.70
- RS Stock No. 0674388
- Mfr. Part No. 2609255734
Each
$46.50
Related links
- Toughbuilt Industries StandFor Use With Tool
- Toughbuilt Industries TableFor Use With Jobsite Table
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries 22 Black Plastic Tool Box, 56 cm x 43.5 x 32.5 cm
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries Steel Bar












