Phoenix Contact 220mmFor Use With Workbench
- RS Stock No.:
- 521-215
- Mfr. Part No.:
- 1193829
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$699.52
(exc. GST)
$769.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $699.52 |
*price indicative
- RS Stock No.:
- 521-215
- Mfr. Part No.:
- 1193829
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | RoHS | |
| Width | 220mm | |
| Depth | 84mm | |
| Height | 220mm | |
| Material | Sheet Steel | |
| For Use With | Workbench | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals RoHS | ||
Width 220mm | ||
Depth 84mm | ||
Height 220mm | ||
Material Sheet Steel | ||
For Use With Workbench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact workbench holder is an innovative solution designed to accommodate up to four crimping tools, enhancing efficiency in any workspace. Integrated with a magnetic holder, it allows for flexible attachment on various surfaces, making it a versatile addition to your setup. Crafted from durable sheet steel with an anthracite grey finish, this holder is both practical and stylish. It provides convenient access to tools, ensuring that your workspace is organised and that tools are within reach when you need them. With its compatibility with clipx WIRE assist, this holder integrates seamlessly into existing systems, streamlining your work processes and improving productivity in any technical environment.
Holds multiple crimping tools for maximum organisation
Magnetic attachment enables easy and flexible placement
Robust construction ensures durability in demanding environments
Stylish anthracite grey finish complements modern workspaces
Compatible with additional systems for enhanced functionality
Allows for quick access to tools saving valuable time
Related links
- Phoenix Contact 220 mmFor Use With Workbench
- Treston 1000 mmFor Use With Workbench
- Treston 1230 mmFor Use With Workbench
- Treston 668 mmFor Use With Workbench
- Treston 2000 mmFor Use With Workbench
- Treston 1200 mmFor Use With Workbench
- Treston 1489 mmFor Use With Workbench
- Treston 1675 mmFor Use With Workbench
