Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-806
- Mfr. Part No.:
- 1207514
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$861.04
(exc. GST)
$947.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.04 |
*price indicative
- RS Stock No.:
- 129-806
- Mfr. Part No.:
- 1207514
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement processing insert is designed for use with CF 3000 BBE-AME 0.25. It features an adjustable blade and is perfect for replacement processing insert for the CF 3000-TOOLKIT 0.25. With a weight of 84.4 g, this product is ideal for various applications in the electrical industry, offering reliable performance and durability.
Compliant with EU RoHS substance requirements
Suitable for a Cross section range of 0.25 mm²
EAC approval for quality assurance
Ensures precise and accurate cutting results
Easy to handle and use for extended periods
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
