Toughbuilt Industries Steel Tumbler and Cupholder Holder
- RS Stock No.:
- 763-634
- Mfr. Part No.:
- TB-B1-A-52-BEA
- Brand:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
$110.85
(exc. GST)
$121.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.85 |
*price indicative
- RS Stock No.:
- 763-634
- Mfr. Part No.:
- TB-B1-A-52-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Component Type | Holder | |
| Product Type | Tumbler and Cupholder | |
| Colour | Black | |
| Material | Steel | |
| Series | TB B1 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Component Type Holder | ||
Product Type Tumbler and Cupholder | ||
Colour Black | ||
Material Steel | ||
Series TB B1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Tumbler and cup holder is constructed from Durable 18/8 stainless steel, designed to withstand daily use. Its double-wall vacuum insulation technology keeps beverages at the right temperature throughout the day while minimizing heat transfer. With a generous 591ml capacity, it offers the perfect balance of hydration volume and portability for easy travel.
Made from Durable 18/8 stainless steel for long-lasting use
Minimizes heat transfer for all-day enjoyment
Offers a generous 591ml capacity for hydration and portability
Designed for easy travel and daily use
Related links
- Toughbuilt Industries Steel Bar
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Plastic ESD Wrap for use with Cotrd Management
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries Steel, 2 Pocket Locking Attachment
- Toughbuilt Industries ABS, Steel Tool Hammer Loop
- Toughbuilt Industries 1 Drawer Plastic Tool Box 38 cm 438.00 mm 28.5
- Toughbuilt Industries 1 Drawer Plastic Organiser 28 cm 500.00 mm 50
