RS PRO Polyamide Work Station Component
- RS Stock No.:
- 652-829
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.08
(exc. GST)
$27.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.08 |
*price indicative
- RS Stock No.:
- 652-829
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Compatible Groove Size | 8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Compatible Groove Size 8mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
RS PRO 8 mm Black Grab Container
The RS PRO 8 mm Black Grab Container is designed for efficient storage and organisation of small components. Made from Durable polyamide, it ensures long-lasting performance in industrial environments. Its Compact design allows for easy integration into existing storage systems, making it an Ideal choice for workshops and manufacturing facilities.
Features and Benefits
Durable Polyamide Construction: Provides robust and long-lasting use in demanding environments
8 mm Compatible Groove Size: Easily fits into standard storage systems for seamless integration
Black Colour: Offers a professional appearance and easy identification in storage setups
REACH and RoHS Compliant: Ensures adherence to key safety and environmental standards
8 mm Compatible Groove Size: Easily fits into standard storage systems for seamless integration
Black Colour: Offers a professional appearance and easy identification in storage setups
REACH and RoHS Compliant: Ensures adherence to key safety and environmental standards
Applications
Workshops
Manufacturing facilities
Warehouses
Manufacturing facilities
Warehouses
Additional Information
Key Standards: Complies with REACH and RoHS regulations, ensuring safety and environmental responsibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

