- RS Stock No.:
- 241-0666
- Mfr. Part No.:
- LWK0130WBL
- Brand:
- HPM
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$160.66
(exc. GST)
$176.73
(inc. GST)
Units | Per unit |
1 + | $160.66 |
- RS Stock No.:
- 241-0666
- Mfr. Part No.:
- LWK0130WBL
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM Work light brighten up a work space on site, at home, in the garage or workshop with a high performing Forta LED worklight. Increase visibility and safety indoors or
outdoors with this IP44 weatherproof rated range. It has die-cast aluminium construction.
outdoors with this IP44 weatherproof rated range. It has die-cast aluminium construction.
Colour temperature cool white 4,000K
CRI 80+
Lifespan 15,000h
Construction die-cast aluminium
Height adjustment yes tripod
Head swivel angle 180o vertical
CRI 80+
Lifespan 15,000h
Construction die-cast aluminium
Height adjustment yes tripod
Head swivel angle 180o vertical
Specifications
Attribute | Value |
---|---|
Type | Work Lamp |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 230-240 V |
Rechargeable | No |
Anti-corrosive | No |
IP Rating | IP44 |
Related links
- Philips Lighting E14 Oven Bulb 230 → 240 V
- HPM Extension Lead, 230 → 240 V ac
- HPM LWK0240WBL LED Work Light 230-240 V, IP44
- AUER Signal IBL Series Red Multiple Effect Beacon Panel Mount IP65
- AUER Signal PCH Series Amber Multiple Effect Beacon Horizontal...
- AUER Signal PCH Series Yellow Multiple Effect Beacon Horizontal...
- HPM SIKA 1 LED 1070 lm 230-240 V ac
- Heating Element 30 W, 100 → 240 V ac/dc