RS Better World

SCANGRIP LED Floodlight Work Light, 6000 lm, Pre-Wired Plug, 240V ac, IP67

N

Subtotal (1 unit)*

$311.32

(exc. GST)

$342.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
889-438
Mfr. Part No.:
03.6203
Brand:
SCANGRIP
Find similar products by selecting one or more attributes.
Select all

Brand

SCANGRIP

Plug Type

Pre-Wired

Product Type

Work Light

Lamp Type

LED

Sub Type

Floodlight

Power

41W

Luminous Flux

6000lm

Voltage

240V ac

Rechargeable

No

Colour

Black

IP Rating

IP67

Height

270mm

Minimum Operating Temperature

-25°C

Length

273mm

Cable Length

5m

Width

87mm

Maximum Operating Temperature

40°C

Standards/Approvals

WEEE

Better World Product

Yes

Better World Verification

EU Energy Efficiency Label A, UK Energy Efficiency Label A

Lamp Supplied

Yes

Series

03.6203

COO (Country of Origin):
CN
The SCANGRIP LED floodlight engineered for demanding work environments. This heavy duty IK07 impact resistant light delivers consistent high efficiency illumination across challenging workspaces.

600 to 6000 lumens adjustable across 6 brightness levels

Optimised for 100 to 240 V AC operation with a low energy consumption of 41 W

Designed with 120 LEDs providing 200 lux at a distance of 2m

Constructed with IP67 rating for water and dust resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy