Teng Tools Tube Light Light
- RS Stock No.:
- 809-488
- Mfr. Part No.:
- 586
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$174.41
(exc. GST)
$191.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.41 |
*price indicative
- RS Stock No.:
- 809-488
- Mfr. Part No.:
- 586
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Light | |
| Lamp Type | Tube | |
| Sub Type | Light | |
| Rechargeable | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Light | ||
Lamp Type Tube | ||
Sub Type Light | ||
Rechargeable No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools flexible light is designed to illuminate tight work areas effectively, featuring an adjustable construction that allows for versatile positioning to meet various lighting needs.
Flexible and adjustable to illuminate work areas effectively
Magnet on the end makes it Ideal for retrieving items from confined spaces
Requires 2 AA batteries, which are not included
Net weight of 104 grams for easy portability
Related links
- Philips Lighting CorePro LED Tube Light, 2 ft (600 mm)
- RS PRO 2700 lm 22 W LED Tube Light 5 ft (1550 mm)
- 4lite UK 4L3 3400 lm 24 W LED Tube Light (1800 mm)
- LED2WORK 1576 LED LED Tube Light 24V 1058 mm
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)
- RS PRO RS PRO 2700 lm 22 W LED Tube Light 5 ft (1550 mm)
- LED2WORK 1572 LED LED Tube Light 24V 298 mm
- LED2WORK 1565 LED LED Tube Light 24V IP69K, 1580 mm
