Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 11

Subtotal (1 unit)*

$80.06

(exc. GST)

$88.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.06

*price indicative

RS Stock No.:
348-167
Mfr. Part No.:
RIGHVCVR110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Leather Overglove

Size

11

Material

Leather

Colour

Natural

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

ActivArmr 96-003

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Standards/Approvals

ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
IN
The Ansell Goatskin leather protectors designed to extend the life of high-voltage gloves and enhance hand safety. Improved durability: These protectors are specifically made to prolong the wear life of electrical insulated gloves, suitable for Class 1 to 4 gloves.

For longer lasting electrical safety gloves

Compliance to ASTM F696 and EN 388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy