Penta GLE Beige Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

$105.20

(exc. GST)

$115.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$105.20

*price indicative

RS Stock No.:
918-2261
Mfr. Part No.:
GLE36-1/08
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Insulating Gloves

Size

8

Material

Latex

Colour

Beige

EN 388 Abrasion

No

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

GLE

Resistance Features

Electrical Protection

Safety Standard

No

Coating

Latex

Number of Gloves

2

Standards/Approvals

EN 60903:2003

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Latex Electrical Insulating Gloves Class 1


The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

FEATURES:

Glove Class 1

Used for operating voltage 7500 V

Mechanical resistance with a leather over glove

High dielectric characteristics

Ergonomic shape

Lightly powdered

Easy to slip on and off

Natural latex base

Must be used with a leather over glove

Length 360 mm

Colour – Beige

Cut Edges

Category AZC

Various sizes available

Approvals

Glove Class 1, Category AZC

Standards

EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks

1 Pair
$123.18
1 Pair
$94.18
1 Pair
$332.81
1 Pair
$258.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy