Showa 720 Blue Nylon, Polyester Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 877-7604
- Mfr. Part No.:
- SHO720
- Brand:
- Showa
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$23.59
(exc. GST)
$25.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $23.59 |
| 7 - 14 | $23.13 |
| 15 - 39 | $22.60 |
| 40 + | $21.86 |
*price indicative
- RS Stock No.:
- 877-7604
- Mfr. Part No.:
- SHO720
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Series | 720 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon, Polyester | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Series 720 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Showa 720 Nitrile Gloves
These long oil resistant gloves from Showa are produced in knitted nylon/polyester with full nitrile coating, plus extra coating over the entire hand. Designed for use with hydrocarbons, grease and oils, these gloves protect the hands with effective, long lasting grip.
Features & Benefits
• Light, low-lint glove which resists deformation and holds it shape for longer
• Protects hands from cold, oils, hydrocarbons and grease
• Rough finish over entire surface enhances grip performance
• Extended forearm protection
• Anti-bacterial and anti-odour treated for longer-lasting use
Typical Applications
• Chemical solvents
• Chemical alkaline components
• Construction
• Painting
Showa
- RS Stock No. 8777610
- Mfr. Part No. SHO720
1 Pair
$25.00
- RS Stock No. 8777616
- Mfr. Part No. SHO720
1 Pair
$24.66
- RS Stock No. 8777613
- Mfr. Part No. SHO720
1 Pair
$24.06
- RS Stock No. 2612523
- Mfr. Part No. SHO377
1 Pair
$20.72
Related links
- Showa 720 Blue Nylon Size 9, Nitrile Coating
- Showa 720 Blue Nylon Size 8, Nitrile Coating
- Showa 720 Blue Nylon Size 10, Nitrile Coating
- Showa 477 Blue Nylon Size 7, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 7, Nitrile Foam Coating
- Showa 306 Blue Nylon Size 7, Latex Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove S, Nitrile Coating
- NXG GreenTek Cut D Lite Black HPPE Polyester Work Gloves Nitrile Coating









