Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 9
- RS Stock No.:
- 819-9868
- Mfr. Part No.:
- BSK/09
- Brand:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.77
(exc. GST)
$29.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $26.77 |
| 7 - 14 | $26.52 |
| 15 - 39 | $26.20 |
| 40 + | $25.76 |
*price indicative
- RS Stock No.:
- 819-9868
- Mfr. Part No.:
- BSK/09
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Dyneema | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 374, EN 407 | |
| Number of Gloves | 2 | |
| Series | BladeShades | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Dyneema | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 374, EN 407 | ||
Number of Gloves 2 | ||
Series BladeShades | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
BladeShades™ Knittrd Glove - Ambidextrous Design
These black, BladeShades™ from BM Polyco offer the ultimate protection against cuts and are ideal for use in all kinds of food preparation – fruit processing, vegetable preparation and meat or fish filleting.
This seamless knitted glove is produced with Dyneema® glass fibre technology which provides the ultimate protection in cut resistance whilst ensuring maximum dexterity and comfort for the wearer.
This BladeShades glove is machine washable up to 95°C ensuring maximum product life and value for money.
Standards
Conforms to EN388:2003 354X (Cut Level rating of 5); EN1186
Related links
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 8
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 10
- Polyco Healthline Dyflex Grey Dyneema Work Gloves Polyurethane Coating
- FRONTIER 4542 Black Dyneema Work Gloves Foam Coating
- FRONTIER Black Dyneema Work Gloves Foam Coating
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline Imola Brown Nitrile Work Gloves Nitrile Foam Coating
