Ansell HyFlex 11-818 Blue Nylon, Elastane Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 791-7510
- Mfr. Part No.:
- 11818100
- Brand:
- Ansell
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 46 unit(s) ready to ship from another location
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $14.53 | - |
| 7 - 14 | $14.32 | 1% |
| 15 - 39 | $14.09 | 3% |
| 40 + | $13.86 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 791-7510
- Mfr. Part No.:
- 11818100
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-818 | |
| Resistance Features | General Purpose | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI ABR 4 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| Better World Product | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series HyFlex 11-818 | ||
Resistance Features General Purpose | ||
Coating Nitrile Foam | ||
Safety Standard ANSI ABR 4 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
Better World Product Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11818100
Features & Benefits
Applications
What specific benefits does the nitrile foam coating provide?
Are these gloves suitable for use in the food processing industry?
How does the ZONZ™ Comfort Fit technology alleviate discomfort during use?
What maintenance is required to ensure the longevity of these gloves?
- RS Stock No. 2818763
- Mfr. Part No. 11842100
- RS Stock No. 7917508
- Mfr. Part No. 11818080
- RS Stock No. 7917517
- Mfr. Part No. 11818090
- RS Stock No. 2818765
- Mfr. Part No. 11842120
Related links
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nitrile Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 9, Nitrile Foam Coating












