Ansell HyFlex 11-818 Blue Nylon Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 278-249
- Mfr. Part No.:
- 11818060
- Brand:
- Ansell
Subtotal (1 pair)*
$8.63
(exc. GST)
$9.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 168 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 278-249
- Mfr. Part No.:
- 11818060
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 CUT A1, EN 388:3121A | |
| Series | HyFlex 11-818 | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A1, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:3121A, Food Contact Symbol, Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI/ISEA 105-2024 CUT A1, EN 388:3121A | ||
Series HyFlex 11-818 | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A1, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:3121A, Food Contact Symbol, Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11818100
Features & Benefits
Applications
What specific benefits does the nitrile foam coating provide?
Are these gloves suitable for use in the food processing industry?
How does the ZONZ™ Comfort Fit technology alleviate discomfort during use?
What maintenance is required to ensure the longevity of these gloves?
Related links
- Ansell HyFlex 11-818 Blue Nylon Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nitrile Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 9, Nitrile Foam Coating
- Ansell 11-818 Blue Nylon Chemical Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Foam Nitrile Anti-Vibration Gloves Nitrile Foam Coating
