Kimberly Clark Black PUR Coated Nylon Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable
- RS Stock No.:
- 715-8156
- Mfr. Part No.:
- 97390
- Brand:
- Kimberly Clark
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.778
(exc. GST)
$5.256
(inc. GST)
- RS Stock No.:
- 715-8156
- Mfr. Part No.:
- 97390
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 10, Large | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | PUR Coated Nylon | |
| Main Colour of Glove | Black | |
| Number of Gloves | 120 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 10, Large | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material PUR Coated Nylon | ||
Main Colour of Glove Black | ||
Number of Gloves 120 | ||
RoHS Status: Not Applicable
Kimberly Clark
Related links
- Kimberly Clark Black PUR Coated Nylon Abrasion Resistant Puncture Resistant, Tear Resistant Reusable
- RS PRO Grey PUR Abrasion Resistant Puncture Resistant Size 9, Large
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant Male,
- Honeywell Yellow Kevlar 30 cm Abrasion Resistant Tear Resistant, Puncture Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 9,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 12,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 11,

