Mapa ULTRANE 549 White Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 315-001
- Mfr. Part No.:
- 34549068
- Brand:
- Mapa
Subtotal (1 pair)*
$2.24
(exc. GST)
$2.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $2.24 |
*price indicative
- RS Stock No.:
- 315-001
- Mfr. Part No.:
- 34549068
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:3121X, EN420:5/5 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | ULTRANE 549 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN388 3121X, CE Category 2, CE type examination certificate:0075/014/162/03/20/0654 Ext 01/03/20, EN1149-1, EN1149-2, EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:3121X, EN420:5/5 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series ULTRANE 549 | ||
Coating Polyurethane | ||
Standards/Approvals EN388 3121X, CE Category 2, CE type examination certificate:0075/014/162/03/20/0654 Ext 01/03/20, EN1149-1, EN1149-2, EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Ultrane 549 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN420. Contains traces of DMF in compliance with occupational exposure limits.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
- RS Stock No. 0314997
- Mfr. Part No. 34549065
1 Pair
$2.24
- RS Stock No. 0314995
- Mfr. Part No. 34549060
1 Pair
$2.24
- RS Stock No. 0315003
- Mfr. Part No. 34549069
1 Pair
$2.24
- RS Stock No. 0314998
- Mfr. Part No. 34549066
1 Pair
$2.24
Related links
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 579 Grey Size 8, Polyurethane Coating
- Polyco Healthline Polyflex White Polyurethane Work Gloves Polyurethane Coating












