Polyco Healthline Premium Chrome Rigger Red Cotton, Leather Work Gloves, Size 9
- RS Stock No.:
- 508-1341
- Brand:
- Polyco Healthline
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 6 | $16.51 | - |
| 7 - 14 | $16.34 | 1% |
| 15 - 39 | $16.10 | 2% |
| 40 + | $15.79 | 4% |
*price indicative
- RS Stock No.:
- 508-1341
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton, Leather | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Series | Premium Chrome Rigger | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton, Leather | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Series Premium Chrome Rigger | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Premium Chrome Red Rigger
Machine press cut select chrome leather
Rubberised safety cuff with vein patch for added protection
Bound hem
Size: Large
Note
Sold as pack of 1 pairs
Related links
- Portwest Red Cotton, Leather Work Gloves
- Polyco Healthline Red Cotton Work Gloves 640mm
- Polyco Healthline Grey, Black Leather Work Gloves
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline Leather Work Gloves, Size 12
- Polyco Healthline Leather Work Gloves, Size 10
- Polyco Healthline Leather Work Gloves, Size 13
- Polyco Healthline Leather Work Gloves, Size 11
