Polyco Healthline Leather Work Gloves, Size 11

Subtotal (1 pair)*

$36.36

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$36.36

*price indicative

RS Stock No.:
261-8062
Mfr. Part No.:
RE-PRO/NB-11
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

11

Material

Leather

EN 61340-5-1 Compliant

No

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

1

Reusable/Disposable

Reusable

Standards/Approvals

PPE CAT II 3111X, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
PK
The BM Polyco SuperGlove volt protector, these protector are leather gauntlet over-glove with securing buckle. The protector is designed to be worn over electricians gloves, this protector is available with or without a buckle.

Provides additional mechanical protection

Offers a higher level of grip

Protects in dirty or oily environments

Extends the lifespan of electricians gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy