Ergodyne ProFlex 800 Black Spandex Work Gloves, Size 7
- RS Stock No.:
- 287-7378
- Mfr. Part No.:
- 16104
- Brand:
- Ergodyne
Subtotal (1 pair)*
$39.83
(exc. GST)
$43.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $39.83 |
*price indicative
- RS Stock No.:
- 287-7378
- Mfr. Part No.:
- 16104
- Brand:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Cotton | |
| Material | Spandex | |
| Colour | Black | |
| Safety Standard | ANSI, ISO 10819 | |
| Series | ProFlex 800 | |
| Resistance Features | Anti-Vibration | |
| Number of Gloves | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Cotton | ||
Material Spandex | ||
Colour Black | ||
Safety Standard ANSI, ISO 10819 | ||
Series ProFlex 800 | ||
Resistance Features Anti-Vibration | ||
Number of Gloves 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Glove Liner add impact protection to standard work gloves. Can also be worn alone. It comes in black color with Anti-Vibration protection.
Gel polymer palm pads dampen shock and impact
Breathable cotton/spandex body
Half-finger design for optimal dexterity
Can be worn alone or underneath separate gloves
Related links
- Ergodyne ProFlex 800 Black Spandex Work Gloves, Size 9
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- Ergodyne ProFlex Black Work Gloves, Size M
- Ergodyne ProFlex Black Work Gloves, Size XL
- Ergodyne ProFlex Black Work Gloves, Size L
- Ergodyne ProFlex Black Work Gloves, Size S
- Ergodyne ProFlex Black Neoprene Work Gloves, Size L
- Ergodyne ProFlex Black Neoprene Work Gloves, Size XL
