MTS Butoject Black Butyl Work Gloves, Size 7

Subtotal (1 pair)*

$149.56

(exc. GST)

$164.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$149.56

*price indicative

RS Stock No.:
536-992
Mfr. Part No.:
089707141X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

7

Material

Butyl

Colour

Black

EN 388 Abrasion

Yes

Resistance Features

Chemical Resistant

Number of Gloves

2

Series

Butoject

Standards/Approvals

EN 374, EN 388:2016, ISO 374-1/Type A, ISO 374-5 Virus

RoHS Status: Exempt

COO (Country of Origin):
US
The Honeywell Safety Butoject 897 black in color features a rolled edge design with a roughened and powdered surface, providing exceptional protection against extremely aggressive chemicals, along with excellent wearing comfort and very good temperature flexibility. It ensures good mechanical resistance and high tightness against gas, making it ideal for use in the printing industry, laboratories, manufacturing of paints and varnishes, and the chemical industry.

Size 7

Fulfills the requirements of the draft standard EN 16350 2014 07 for protective gloves against electrostatic hazards

Volume resistance less than 1 x 10⁸ ohm

Test atmosphere air temperature 23 ± 1 °C and relative humidity 25 ± 5 percent tested by the KCL laboratory

Excellent low degradation

Good grip by distinct roughened surface

Offers protection even when sensitivity is needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy