RS Better World
NXG Air Black Nitrile Rubber, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 251-6083
- Mfr. Part No.:
- A-5130-07V
- Brand:
- NXG
Subtotal (1 bag of 12 units)*
$45.59
(exc. GST)
$50.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $45.59 | $3.799 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 251-6083
- Mfr. Part No.:
- A-5130-07V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber, Nylon, Elastane | |
| Colour | Black | |
| Coating | Nitrile | |
| Series | Air | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber, Nylon, Elastane | ||
Colour Black | ||
Coating Nitrile | ||
Series Air | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Standards/Approvals No | ||
Better World Verification Made in Green by Oeko-Tex | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NXG highly comfortable gloves having size 7. It is the combination of the latest innovative yarns and then coated with a highly breathable nitrile coating to create a glove which breathes easily.
Super lightweight
Excellent fit, dexterity and performance
Related links
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Black Nitrile Spandex Work Gloves Nitrile Coating
- NXG Air Yellow Nitrile Spandex Work Gloves Nitrile Coating
- NXG Cut D Lite Black HPPE Nylon Size 7, Nitrile Coating
- NXG Grip FC Black Nylon Size 7, Nitrile Coating
