Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 314-866
- Mfr. Part No.:
- 34694006
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-866
- Mfr. Part No.:
- 34694006
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Cut Resistant Gloves | |
| Size | 6 | |
| Material | Nitrile Foam | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Series | KRYTECH 694 | |
| Standards/Approvals | UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Cut Resistant Gloves | ||
Size 6 | ||
Material Nitrile Foam | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Series KRYTECH 694 | ||
Standards/Approvals UE type certificate or CE type examination certificate:0075/014/162/03/22/0470 EXT 01/03/22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 694 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, ISO 13997, Level D cut protection and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Cut level easy to identify thanks to the marking on the back of the glove
Crotch reinforcement between thumb and index
Can be used with touch devices and touch screen
Related links
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
