Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 10

Subtotal (1 pack of 12 pairs)*

$374.15

(exc. GST)

$411.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 504 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$31.179$374.15

*price indicative

RS Stock No.:
287-7009
Mfr. Part No.:
3469400 / 10
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

10

Material

Nitrile

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Safety Standard

EN 388, EN ISO 21420, ISO 13997

Series

KRYTECH 694

Standards/Approvals

EN388, EN ISO 21420, ISO 13997

EN 374 Chemical

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Glove features a seamless textile support interior finish with an 18 gauge construction, ensuring comfort and flexibility. Its exterior finish is smooth, providing a sleek surface. Crafted from foam nitrile material, it offers durability and excellent grip. The knitted cuff ensures a secure fit. with its silicone free feature prevent traces or defects prior to painting.

Cut level D

High visibility glove

Impact protection

Abrasion and puncture resistance

Suitable for touchscreen

Comfort and high dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy