uvex Polyamide, Carbon, Elastane Work Gloves, Size 11
- RS Stock No.:
- 284-7259
- Mfr. Part No.:
- 6003511
- Brand:
- uvex
Subtotal (1 pair)*
$7.26
(exc. GST)
$7.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.26 |
*price indicative
- RS Stock No.:
- 284-7259
- Mfr. Part No.:
- 6003511
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyamide, Carbon, Elastane | |
| EN388 Cut - Coup Test | X | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyamide, Carbon, Elastane | ||
EN388 Cut - Coup Test X | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex athletic lite ESD safety glove is certified in line with Oeko-Tex Standard 100, ensuring safety and quality. Designed for mechanical precision work, it is lightweight and sensitive. The matt, open-pore micro foam coating offers breathability, flexibility, and excellent grip. Certified according to DIN EN 16350, it is suitable for ESD applications and potentially explosive atmospheres. Compatible with standard screens, tablets, and mobile phones, it prepares you for the digital future.
Good grip
Very good tactile feel
Extremely flexible
Related links
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex 60030 Elastane Polyamide Size 11, Nitrile Micro-Foam Coating
- uvex Polyamide Carbon Work Gloves, Size 9
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- GUIDE GLOVES Nylon Polyurethane Size 11
- GUIDE GLOVES Elastane Carbon Fibre Size 11
- uvex Unilite 6605 Black Polyamide Size 7, NBR Coating
