Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10
- RS Stock No.:
- 284-6326
- Mfr. Part No.:
- 21-1518B/7S
- Brand:
- Honeywell Safety
Stock information currently inaccessible
- RS Stock No.:
- 284-6326
- Mfr. Part No.:
- 21-1518B/7S
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Pairs | |
| Range | Dexpure | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Pairs | ||
Range Dexpure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety Tricotril Green Cotton Chemical Resistant Work Gloves Nitrile Coating
- Honeywell Safety FLEXTRIL 101 Blue Nitrile Glove Nitrile Coating
- Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 9
- Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 7
- Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 8
- Honeywell Safety DEXPURE 801-95 Blue Nitrile Disposable Gloves 100 per Pack
