Honeywell Safety SIVOCHEM 759 Blue Nitrile Work Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
434-391
Mfr. Part No.:
759-8
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

8

Material

Nitrile

Colour

Blue

Series

SIVOCHEM 759

Number of Gloves

40

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1/Typ B KPTEN 374-5 VIRUSFood safety according to European Union 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Disposable protective gloves are EN 374-5 certified and additional chemical protection according to EN 374-1/Type B. This high quality disposable protective glove comes in a convenient pack of 20 pairs per polybag and is free from natural latex, making it suitable for users with latex sensitivities. With an AQL of less than 0.65, it ensures high product reliability. The glove features an extended 400 mm length for enhanced protection and is anatomically designed with distinct fits for the right and left hand, providing outstanding wearing comfort.

Good chemical resistance

Very good sensitivity

Food safety according to European Union 1935/2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy